
SALE
Manufacturer Part #
V550LA80CP
C-III Series Ø 20 mm 550 V RMS 1435 VCl Straight Lead Metal Oxide Varistor
Product Specification Section
Littelfuse V550LA80CP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V550LA80CP - Technical Attributes
Attributes Table
Capacitance: | 120pF |
Clamping Voltage-Max: | 1435V |
Peak Output Current: | 100A |
RMS Voltage-Max: | 550V |
Varistor Voltage Range: | 792V to 968V |
Energy: | 450J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 20mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$0.94
50
$0.905
200
$0.865
750
$0.83
2,500+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole