text.skipToContent text.skipToNavigation

Manufacturer Part #

V550LC80CPX10

C-III Series Ø20 mm 550 Vrms Radial Crimped & Trimmed Leads Metal Oxide Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1826
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 1435V
Peak Output Current: 100A
RMS Voltage-Max: 550V
Varistor Voltage Range: 792V to 968V
Energy: 450J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
200
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$175.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
200
$0.875
600
$0.73
800
$0.725
2,000
$0.71
3,000+
$0.70
Product Variant Information section