text.skipToContent text.skipToNavigation

Manufacturer Part #

V575LA40AP

LA Series 730 VDC 575 V RMS 1500 V Clamp 4500 A 220 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Littelfuse V575LA40AP - Technical Attributes
Attributes Table
Capacitance: 220pF
Clamping Voltage-Max: 1500V
Peak Output Current: 4500A
Rated Voltage: 730V
RMS Voltage-Max: 575V
Varistor Voltage Range: 819V to 1001V
Current Rating: 1mA
Energy: 120J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,531
USA:
2,531
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.40
USD
Quantity
Unit Price
40
$0.485
125
$0.475
400
$0.46
1,250
$0.45
4,000+
$0.43
Product Variant Information section