text.skipToContent text.skipToNavigation

Manufacturer Part #

V82ZA20P

Varistors 50 VAC 25J 145V-CL 6500A-PK

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Littelfuse V82ZA20P - Technical Attributes
Attributes Table
Capacitance: 7000pF
Clamping Voltage-Max: 145V
Peak Output Current: 6500A
Rated Voltage: 68V
RMS Voltage-Max: 50V
Varistor Voltage Range: 73.8V to 90.2V
Current Rating: 100A
Energy: 25J
Insulation Resistance: 1GΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
Germany:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$120.00
USD
Quantity
Unit Price
500
$0.24
1,500
$0.235
7,500
$0.23
12,500+
$0.225
Product Variant Information section