text.skipToContent text.skipToNavigation

Manufacturer Part #

VC060309A200RP

0603 9 V 6.4 Vrms 30 A 550 pF MultiLayer Transient Voltage Suppressor Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
KYOCERA AVX VC060309A200RP - Technical Attributes
Attributes Table
Capacitance: 550pF
Clamping Voltage-Max: 22V
Peak Output Current: 30A
Rated Voltage: 9V
RMS Voltage-Max: 6.4V
Varistor Voltage Range: 10.8V to 14.61V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications
The VC060309A200RP is a part of VC0603 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 09 VDC and 22 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$301.20
USD
Quantity
Unit Price
4,000
$0.0753
8,000
$0.0741
12,000
$0.0734
20,000
$0.0725
40,000+
$0.0706
Product Variant Information section