text.skipToContent text.skipToNavigation

Manufacturer Part #

VC060318A400DP

0603 18 VDC 13 VAC 42 V Clamp 150 pF Surface Mount Multilayer Chip Varistor

Product Specification Section
KYOCERA AVX VC060318A400DP - Technical Attributes
Attributes Table
Capacitance: 150pF
Clamping Voltage-Max: 42V
Rated Voltage: 18V
RMS Voltage-Max: 13V
Varistor Voltage Range: 22.95V to 28.05V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
571
USA:
571
Cost Per Unit
$3.905
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.405 USD Each
Total
$7.81
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.