text.skipToContent text.skipToNavigation

Manufacturer Part #

VC080518A400RP

0805 18 VDC 225 pF Surface Mount Multilayer Ceramic Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VC080518A400RP - Technical Attributes
Attributes Table
Capacitance: 225pF
Clamping Voltage-Max: 42V
Peak Output Current: 30A
Rated Voltage: 18V
RMS Voltage-Max: 13V
Varistor Voltage Range: 22.95V to 28.05V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications
The VC080518A400RP is a part of VC0805 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 18 VDC and 42 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

Learn more about the VC0805 series of Varistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.00
USD
Quantity
Unit Price
4,000
$0.114
8,000
$0.112
12,000
$0.111
20,000+
$0.109
Product Variant Information section