text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRH14V385TSE

Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDRH14V385TSE - Technical Attributes
Attributes Table
Capacitance: 280pF
Clamping Voltage-Max: 1025V
Peak Output Current: 6000A
Rated Voltage: 505V
RMS Voltage-Max: 385V
Varistor Voltage Range: 558V to 682V
Current Rating: 50A
Energy: 215J
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
500
Total
$390.00
USD
Quantity
Unit Price
500
$0.27
1,500
$0.26
7,500
$0.255
12,500+
$0.25
Product Variant Information section