text.skipToContent text.skipToNavigation

Manufacturer Part #

2DA1797-13

2DA1797 Series SOT-89 50V 3A BJT PNP Surface Mount Bipolar Transistor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 2DA1797-13 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 900mW
DC Current Gain-Min: 82
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The 2DA1797-13 is a part of 2DA1797 Series Surface Mount 50V 3A PNP Bipolar Junction Transistor available in a SOT-89 package.

Product Features:

  • Epitaxial Planar Die Construction
  • Ideally Suited for Automated Assembly Processes
  • Ideal for Medium Power Switching or Amplification Applications
  • Operating and Storage Temperature Range -55 °C to +150 °C
  • Power Dissipation 2 W
  • Current Gain-Bandwidth Product is 160 MHz

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
2,500
$0.12
5,000
$0.118
7,500
$0.117
12,500+
$0.115
Product Variant Information section