text.skipToContent text.skipToNavigation

Manufacturer Part #

2N2905A PBFREE

2N2905A Series 60 V 600 mA PNP Through Hole Silicon Transistor - TO-39

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Central Semiconductor 2N2905A PBFREE - Technical Attributes
Attributes Table
Polarity: PNP
Type: Epitaxial
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 0.8W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 1.6V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 10nA
Frequency - Transition: 200MHz
Operating Temp Range: -65°C to +200°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
20,961
Factory Lead Time:
16 Weeks
Minimum Order:
8
Multiple Of:
1
Total
$11.60
USD
Quantity
Unit Price
15
$1.45
40
$1.43
125
$1.41
250
$1.40
750+
$1.37
Product Variant Information section