text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3735

Trans GP BJT NPN 40V 1.5A 3-Pin TO-39

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N3735 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Switching
CE Voltage-Max: 40V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1W
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 0.9V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 20
Collector - Current Cutoff: 10µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 80pF
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,300.00
USD
Quantity
Unit Price
2
$13.57
5
$13.45
20
$13.28
40
$13.20
100+
$13.00
Product Variant Information section