text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3791

PNP HIGH POWER SILICON TRANSISTOR TO-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N3791 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 10A
Power Dissipation-Tot: 5W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 2.5V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 30
Collector - Current Cutoff: 5mA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$3,746.00
USD
Quantity
Unit Price
100+
$37.46
Product Variant Information section