text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3906TF

2N3906 Series 40 V 0.2 A 625 mW PNP General Purpose Amplifier - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2N3906TF - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 0.2A
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 30
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 35ns
Fall Time: 75ns
Noise Figure: 4dB
Input Capacitance: 10pF
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
42,000
Factory Lead Time:
8 Weeks
Minimum Order:
22000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$706.20
USD
Quantity
Unit Price
2,000
$0.0333
6,000
$0.0324
10,000
$0.0321
30,000
$0.0313
50,000+
$0.0306
Product Variant Information section