text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4033UB

2N4033UB Series 80 V 1 A 500 mW SMT PNP Silicon Switching Transistor - UB

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N4033UB - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Switching
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 10µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 80pF
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$766.50
USD
Quantity
Unit Price
1
$15.86
4
$15.66
15
$15.47
40
$15.33
100+
$15.11
Product Variant Information section