Manufacturer Part #
2N5681 PBFREE
2N5681 Series 100 V 1 A NPN Through Hole Silicon Transistor - TO-39
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Package Style:TO-39 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2236 | ||||||||||
Product Specification Section
Central Semiconductor 2N5681 PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor 2N5681 PBFREE - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Epitaxial |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1W |
| Collector - Base Voltage: | 100V |
| Collector - Emitter Saturation Voltage: | 2V |
| Emitter - Base Voltage: | 4V |
| DC Current Gain-Min: | 5 |
| Collector - Current Cutoff: | 1µA |
| Configuration: | Single |
| Frequency - Transition: | 30MHz |
| Operating Temp Range: | -65°C to +200°C |
| Package Style: | TO-39 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
500+
$23.63
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
TO-39
Mounting Method:
Through Hole