text.skipToContent text.skipToNavigation

Référence fabricant

2N5884G

2N Series 80 V 25 A PNP Complementary Silicon High-Power Transistor - TO-204AA

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi 2N5884G - Caractéristiques techniques
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 25A
DC Current Gain-Min: 35
Style d'emballage :  TO-3 (TO-204)
Méthode de montage : Screw Mount
Fonctionnalités et applications

The Power 25A 80 V Bipolar NPN Transistor is designed for general-purpose power amplifier and switching applications.

Features:

  • Low Collector-Emitter Saturation Voltage
    • VCE(sat) = 1.0 Vdc, (max) at IC = 15 Adc
  • Low Leakage Current
    • ICEX = 1.0 mAdc (max) at Rated Voltage
  • Excellent DC Current Gain
    • hFE = 20 (min) at IC = 10 Adc
  • High Current Gain Bandwidth Product
    • ft = 4.0 MHz (min) at IC = 1.0 Adc
  • Pb-Free Packages are Available

Learn more about the 2N58 family of Bipolar Transistor

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
200
Multiples de :
100
Total 
1 214,00 $
USD
Quantité
Prix unitaire
4
$6.23
15
$6.16
40
$6.11
100
$6.07
250+
$5.99
Product Variant Information section