text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5962 PBFREE

45 V 50 mA 100MHz 1.5 W NPN Through Hole Bipolar (BJT) Transistor - TO-92

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 2N5962 PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 45V
Collector Current Max: 50mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 45V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 600
Collector - Current Cutoff: 2nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 3dB
Input Capacitance: 6pF
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
338
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$915.00
USD
Quantity
Unit Price
2,500
$0.186
5,000
$0.183
7,500
$0.182
10,000+
$0.18
Product Variant Information section