text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6027 TRE PBFREE

2N6027 Series 40 V 150 mA Silicon Programmable Unijunction Transistor - TO-92

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 2N6027 TRE PBFREE - Technical Attributes
Attributes Table
CE Voltage-Max: 40V
Collector Current Max: 150mA
Power Dissipation-Tot: 300mW
Operating Temp Range: -50°C to +100°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,340.00
USD
Quantity
Unit Price
2,000+
$1.67
Product Variant Information section