text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6235

Transistor

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N6235 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 325V
Collector Current Max: 5A
Power Dissipation-Tot: 50W
Collector - Base Voltage: 350V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 25
Collector - Current Cutoff: 1mA
Configuration: Single
Package Style:  TO-66
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$2,104.00
USD
Quantity
Unit Price
1
$44.19
3
$43.64
10
$43.05
20
$42.72
40+
$42.08
Product Variant Information section