text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6294

Transistor

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N6294 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 4A
Power Dissipation-Tot: 50W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 3V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 750
Collector - Current Cutoff: 500µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Package Style:  TO-66
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2,485.00
USD
Quantity
Unit Price
100+
$24.85
Product Variant Information section