text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6426 PBFREE

Through-Hole Transistor-Small Signal (<=1A) NPN Darlington

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Central Semiconductor 2N6426 PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 40V
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 1.5V
Emitter - Base Voltage: 12V
DC Current Gain-Min: 20000
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 150MHz
Noise Figure: 10dB
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
54,791
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$3.14
USD
Quantity
Unit Price
150
$0.157
400
$0.154
1,250
$0.151
2,500
$0.149
7,500+
$0.144
Product Variant Information section