text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6517 PBFREE

Trans GP BJT NPN 350V 0.5A 625mW 3-Pin TO-92

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 2N6517 PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 350V
Collector Current Max: 500mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 350V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Configuration: Single
Frequency - Transition: 200MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
552
Factory Lead Time:
2 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,075.00
USD
Quantity
Unit Price
2,500+
$0.43
Product Variant Information section