Manufacturer Part #
2N7002DWQ-7-F
2N7002DW Series 60 V 7.5 Ohm 0.23 A Dual N-Ch. Enhancement Mode Mosfet - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated 2N7002DWQ-7-F - Product Specification
Diodes Incorporated 2N7002DWQ-7-F - Technical Attributes
Attributes Table
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0585
6,000
$0.0575
9,000
$0.0569
12,000
$0.0565
15,000+
$0.0552
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount