Manufacturer Part #
2SA1862TLP
2SA1862 Series 400 V 2 A SMT PNP High-voltage Switching Transistor - SC-63
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SA1862TLP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM 2SA1862TLP - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Switching |
| CE Voltage-Max: | 400V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 1W |
| DC Current Gain-Min: | 82 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The 2SA1862TLP is a high voltage PNP switching transistor with transition frequency of 18 MHz and output capacitance of 30 pF, available in SC-63 package.
Features:
- High breakdown voltage (BVCEO = −400 V)
- Low saturation voltage (Typ. VCE (sat) = −0.3 V at IC / IB = −500 mA / −100 mA)
- High switching speed, typically tf = 0.4 μs at IC = −1 A
- Wide SOA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount