Manufacturer Part #
2SA2088T106Q
2SA2088 Series 60 V 0.5 A 200 mW Surface Mount Medium Power Transistor - UMT3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
ROHM 2SA2088T106Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM 2SA2088T106Q - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 200mW |
| DC Current Gain-Min: | 270 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0618
6,000
$0.0607
9,000
$0.0601
12,000
$0.0597
15,000+
$0.0583
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount