Manufacturer Part #
2SA2090TLQ
2SA2090 Series 60 V 0.5 A SMT PNP Medium Power Transistor - TSMT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSMT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
ROHM 2SA2090TLQ - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Notification of Product DiscontinuanceReason:The listed products have little to no sales record. In order to optimize the production efficiency at our manufacturing sites, ROHM has decided to discontinue the production of the listed products and to replace them with newer technology where applicable.
This letter intends as a formal notification of discontinuance of products which are currently supplied by ROHM Co., Ltd.Reason for discontinuance:The listed products have little to no sales record. In order to optimize the production efficiency at our manufacturing sites, ROHM has decided to discontinue the production of the listed products and to replace them with newer technology where applicable.Last time buy, Last time shipment:TSST8,TSMT8,MPT6: 2025/3, 2025/9TSMT3,6: 2027/9, 2028/3CPT: 2027/3, 2027/9
Part Status:
ROHM 2SA2090TLQ - Technical Attributes
| Polarity: | PNP |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 500mW |
| Package Style: | TSMT-3 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSMT-3
Mounting Method:
Surface Mount