Manufacturer Part #
2SB1424T100R
2SB1424 Series 20 V 3 A Surface Mount PNP Low VCE(sat) Transistor - SC-62
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SB1424T100R - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 20V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 0.5W |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Features & Applications
The 2SB1424T100R is a epitaxial PNP Low VCE(sat) transistor.
Features:
- Low VCE(sat.)
- VCE(sat) <= -0.2 V (typical)
- IC / IB = -2 A / -0.1 A
- Ultra-compact package
- Excellent DC current gain characteristics
Applications:
- Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.109
3,000
$0.107
4,000
$0.106
10,000
$0.104
15,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount