Manufacturer Part #
2SC1623-L6-TP
SOT-23 Tape&Reel 200mW 50V 100mA Plastic-Encapsulate Biploar Transistors
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components 2SC1623-L6-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.21.00.75
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components 2SC1623-L6-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 200mW |
| Collector - Base Voltage: | 60V |
| Collector - Emitter Saturation Voltage: | 0.15V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 135 |
| Collector - Current Cutoff: | 0.1µA |
| Configuration: | Single |
| Frequency - Transition: | 250MHz |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0158
9,000
$0.0154
15,000
$0.0153
60,000
$0.0148
90,000+
$0.0145
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount