text.skipToContent text.skipToNavigation

Manufacturer Part #

2SD1980TL

2SD1980 Series 100 V 2 A Surface Mount NPN Power Transistor - SC-63

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SD1980TL - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 10W
DC Current Gain-Min: 1000
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The 2SD1980TL is a Part of 2SD1980 Series 100 V 2 A NPN Power Transistor available in SC-63 Surface mount Package.It has an storage temperature ranging between -55 to 150°C.

Features:

  • Darlington connection for high DC current gain.
  • Built-in resistor between base and emitter.
  • Built-in damper diode.
  • Complements the 2SB1580 / 2SB1316
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$725.00
USD
Quantity
Unit Price
2,500
$0.29
5,000+
$0.28
Product Variant Information section