Manufacturer Part #
BAS116,215
BAS116 Series 85 V 215 mA Surface Mount Low-Leakage Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Nexperia BAS116,215 - Technical Attributes
Attributes Table
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS116,215 is a epitaxial medium-speed switching diode with a low leakage current, available in a small SOT23 plastic SMD package.
Features:
- Plastic SMD package
- Low leakage current: typ. 3 pA
- Switching time: typ. 0.8 μs
- Continuous reverse voltage: max. 75 V
- Repetitive peak reverse voltage: max. 85 V
- Repetitive peak forward current: max. 500 mA
Applications:
- Low leakage current applications in surface mounted circuits
Pricing Section
Global Stock:
42,000
USA:
42,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0856
6,000
$0.0841
9,000
$0.0832
12,000
$0.0826
15,000+
$0.0807
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount