Manufacturer Part #
BC846BMB,315
BC846BMB Series 65 V 100 mA 250 mW NPN General-Purpose Transistor - SOT-883
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOT-883 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Nexperia BC846BMB,315 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC846BMB,315 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 65V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 250mW |
| DC Current Gain-Min: | 200 |
| Package Style: | SOT-883 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0539
20,000
$0.053
30,000+
$0.052
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-883
Mounting Method:
Surface Mount