text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846BWT1G

BC Series 65 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
onsemi BC846BWT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The BC846BWT1G is a part of BC846B series silicon general purpose transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-323 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • ESD Protection
  • Polarity Reversal Protection
  • Data Line Protection
  • Inductive Load Protection
  • Steering Logic
Pricing Section
Global Stock:
42,000
Germany:
42,000
111,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$51.60
USD
Quantity
Unit Price
3,000
$0.0172
9,000
$0.0168
15,000
$0.0166
60,000
$0.0161
90,000+
$0.0158
Product Variant Information section