text.skipToContent text.skipToNavigation

Référence fabricant

BC846S,115

BC846 Series 65 V 100 mA Double NPN General Purpose Transistor - SOT-363

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2452
Product Specification Section
Nexperia BC846S,115 - Caractéristiques techniques
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 0.3W
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.3V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 110
Collector - Current Cutoff: 15nA
Configuration: Dual
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BC846S,115 is a NPN double transistor in an SC-88 (SOT363) plastic six lead package at the operating temperature ranging between -65 to 150 °C

Features:

  • Two transistors in one package
  • Reduces number of components and board space
  • No mutual interference between the transistors.

Applications:

  • General purpose switching and small signal amplification

View the BC846S series of NPN double transistor

Pricing Section
Stock global :
9 000
États-Unis:
9 000
Sur commande :Order inventroy details
30 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
294,90 $
USD
Quantité
Prix unitaire
3 000
$0.0983
6 000
$0.0966
9 000
$0.0956
12 000
$0.0949
15 000+
$0.0927
Product Variant Information section