text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846S,125

BC846 Series 65 V 100 mA NPN General Purpose Double Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Nexperia BC846S,125 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 110
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240,000
USA:
240,000
252,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$294.90
USD
Quantity
Unit Price
3,000
$0.0983
6,000
$0.0966
9,000
$0.0956
12,000
$0.0949
15,000+
$0.0927
Product Variant Information section