text.skipToContent text.skipToNavigation

Manufacturer Part #

BC848CW-7-F

BC848CW Series NPN 30 V 100 mA SMT Small Signal Transistor - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Diodes Incorporated BC848CW-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 0.2W
Collector - Base Voltage: 30V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 420
Collector - Current Cutoff: 20nA
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
Germany:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$56.40
USD
Quantity
Unit Price
3,000
$0.0188
9,000
$0.0183
15,000
$0.0181
45,000
$0.0177
75,000+
$0.0173
Product Variant Information section