text.skipToContent text.skipToNavigation

Manufacturer Part #

BCW72LT1G

BCW Series 45 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
onsemi BCW72LT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600,000
Singapore:
600,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$106.20
USD
Quantity
Unit Price
3,000
$0.0354
9,000
$0.0346
15,000
$0.0342
45,000
$0.0333
75,000+
$0.0326
Product Variant Information section