text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX55TA

BCX55 Series 60 V 1 A NPN Surface Mount Medium Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Diodes Incorporated BCX55TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
504,000
Singapore:
504,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$88.00
USD
Quantity
Unit Price
1,000
$0.088
3,000
$0.0857
5,000
$0.0846
20,000
$0.0818
30,000+
$0.08
Product Variant Information section