text.skipToContent text.skipToNavigation

Manufacturer Part #

BD13916STU

BD13916 Series NPN 1.25 W 80 V 1.5 A Epitaxial Silicon Transistor - TO-126-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BD13916STU - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 80V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.25W
DC Current Gain-Min: 100
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications

The BD13916STU is a NPN 1.25 W 80 V 1.5 A Through Hole Epitaxial Silicon Transistor in a TO-126-3 Package .

Product Features:

  • NPN Epitaxial Silicon Transistor Medium Power Linear and Switching
  • Complement to BD136, BD138 and BD140
  • Operating Junction Temperature is -55 to +150 °C

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3840
Multiple Of:
1920
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$883.20
USD
Quantity
Unit Price
100
$0.24
250
$0.235
750
$0.23
4,000+
$0.22
Product Variant Information section