text.skipToContent text.skipToNavigation

Manufacturer Part #

BD237

BD237 Series 80 V 2 A 25 W NPN Low Voltage Power Transistor - SOT-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BD237 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 2A
Power Dissipation-Tot: 25W
DC Current Gain-Min: 25
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
50
Total
$966.00
USD
Quantity
Unit Price
150
$0.171
500
$0.167
1,250
$0.164
3,750
$0.161
7,500+
$0.157
Product Variant Information section