text.skipToContent text.skipToNavigation

Manufacturer Part #

BD438

BD43X Series 36 W 45 V PNP Complementary Silicon Power Transistor - SOT-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
STMicroelectronics BD438 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 45V
Collector Current Max: 4A
Power Dissipation-Tot: 36W
DC Current Gain-Min: 30
Package Style:  SOT-32
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
9000
Multiple Of:
50
Total
$1,269.00
USD
Quantity
Unit Price
150
$0.154
500
$0.15
1,250
$0.148
3,750
$0.145
7,500+
$0.141
Product Variant Information section