text.skipToContent text.skipToNavigation

Manufacturer Part #

BFP196WH6327XTSA1

RF Bipolar Transistors RF BIP TRANSISTOR

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Infineon BFP196WH6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 12V
Collector Current Max: 0.15A
Power Dissipation-Tot: 700mW
Collector - Base Voltage: 20V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 70
Collector - Current Cutoff: 100nA
Configuration: Single / Dual
Frequency - Transition: 7500MHz
Operating Temp Range: -65°C to +150°C
Input Capacitance: 3.9pF
Moisture Sensitivity Level: 1
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
153,000
USA:
153,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$276.90
USD
Quantity
Unit Price
3,000
$0.0923
6,000
$0.0908
12,000
$0.0893
15,000
$0.0888
45,000+
$0.0859
Product Variant Information section