text.skipToContent text.skipToNavigation

Manufacturer Part #

BFP640H6327XTSA1

BFP640 Series 4.5 V NPN Low Noise Germanium Bipolar RF Transistor - PG-SOT343-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Infineon BFP640H6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 4.1V
Collector Current Max: 50mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 110
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$513.00
USD
Quantity
Unit Price
3,000
$0.171
6,000
$0.169
9,000
$0.167
15,000+
$0.164
Product Variant Information section