text.skipToContent text.skipToNavigation

Manufacturer Part #

BFS483H6327XTSA1

BFS483 Series 12 V 65 mA Low Noise Silicon Bipolar RF Transistor - SOT-363-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 1701
Product Specification Section
Infineon BFS483H6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 12V
Collector Current Max: 65mA
Power Dissipation-Tot: 450mW
Collector - Base Voltage: 20V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 70
Collector - Current Cutoff: 100nA
Configuration: Dual
Frequency - Transition: 8GHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 1.4dB
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.69
USD
Quantity
Unit Price
1
$0.685
15
$0.59
75
$0.535
300
$0.49
1,500+
$0.435