text.skipToContent text.skipToNavigation

Manufacturer Part #

BFU520WX

BFU520W Series 12 V 30 mA 450 mW NPN Wideband Silicon RF Transistor - SOT-323-3

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BFU520WX - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 12V
Collector Current Max: 30mA
Power Dissipation-Tot: 450mW
Collector - Base Voltage: 24V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 60
Collector - Current Cutoff: 1nA
Configuration: Single
Frequency - Transition: 10GHz
Operating Temp Range: -40°C to +150°C
Noise Figure: 0.9dB
Input Capacitance: 0.64pF
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$810.00
USD
Quantity
Unit Price
3,000
$0.137
6,000
$0.135
9,000
$0.134
15,000+
$0.131
Product Variant Information section