Manufacturer Part #
BFU530AR
BFU530A: 12 V 40 mA 450 mW NPN Wideband Silicon RF Transistor-TO-236AB (SOT23)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP BFU530AR - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | RF |
| CE Voltage-Max: | 12V |
| Collector Current Max: | 40mA |
| Power Dissipation-Tot: | 450mW |
| Collector - Base Voltage: | 24V |
| Emitter - Base Voltage: | 2V |
| DC Current Gain-Min: | 60 |
| Collector - Current Cutoff: | 1nA |
| Configuration: | Single |
| Frequency - Transition: | 11GHz |
| Operating Temp Range: | -40°C to +150°C |
| Noise Figure: | 1.1dB |
| Input Capacitance: | 0.83pF |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
9,000
$0.198
12,000
$0.197
15,000+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount