text.skipToContent text.skipToNavigation

Manufacturer Part #

BUB323ZT4G

BUB323Z Series 350 V 10 A 150 W NPN SMT Silicon Power Darlington - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BUB323ZT4G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 350V
Collector Current Max: 10A
Power Dissipation-Tot: 150W
Collector - Emitter Saturation Voltage: 1.7V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 150
Collector - Current Cutoff: 100µA
Configuration: Single
Frequency - Transition: 2MHz
Operating Temp Range: -65°C to +175°C
Fall Time: 625ns
Input Capacitance: 550pF
Moisture Sensitivity Level: 1
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$984.00
USD
Quantity
Unit Price
800+
$1.23
Product Variant Information section