Manufacturer Part #
DSS20200L-7
DSS20200L Series 20 V 2 A Low VCE(SAT) PNP Surface Mount Transistor - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Diodes Incorporated DSS20200L-7 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Small Signal |
| CE Voltage-Max: | 20V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 600mW |
| DC Current Gain-Min: | 180 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The DSS20200L-7 is a part of DSS20200L Series 20 V 2 A Low VCE(SAT) PNP Surface Mount Transistor. It is available in SOT-23-3 Package.
Features:
- Ideal for Medium Power Amplification and Switching
- Ultra Low Collector-Emitter Saturation Voltage
- Complimentary NPN Type Available (DSS20201L)
- Lead Free By Design/RoHS Compliant
- “Green” Device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
12,000
$0.101
15,000+
$0.0988
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount