Manufacturer Part #
DSS4320T-7
DSS4320T Series 20 V 2 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Diodes Incorporated DSS4320T-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DSS4320T-7 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 20V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 600mW |
| DC Current Gain-Min: | 220 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The DSS4320T-7 is a NPN surface mount transistor with a low collector to emitter voltage of 20 V. Available in surface mount 3 pin SOT-23 package.
Features:
- Epitaxial Planar Die Construction
- Ideal for Medium Power Amplification and Switching
- Complimentary PNP Type Available (DSS5320T)
- Lead Free By Design/RoHS Compliant (Note 1)
- “Green” Device
Mechanical Data:
- Case: SOT-23
- Case Material: Molded Plastic, "Green” Molding Compound. UL Flammability Classification Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-020D
- Terminals: Finish — Matte Tin annealed over Copper leadframe Solderable per MIL-STD-202, Method 208
- Weight: 0.008 grams (approximate)
View the available DSS4320 series of NPN Transistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.037
9,000
$0.0361
12,000
$0.0358
30,000
$0.0351
45,000+
$0.0343
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount