Manufacturer Part #
EMT1DXV6T1G
Trans GP BJT PNP 60V 0.1A 6-Pin SOT-563 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
onsemi EMT1DXV6T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi EMT1DXV6T1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 500mW |
| DC Current Gain-Min: | 120 |
| Package Style: | SOT-563 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
4,000
$0.0738
8,000
$0.0725
12,000
$0.0718
16,000
$0.0713
20,000+
$0.0697
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount