text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT489TA

FMMT489 Series NPN 1 A 30 V SMT Silicon Medium Power Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Diodes Incorporated FMMT489TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 1000mA
Power Dissipation-Tot: 0.5W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT489TA is a NPN Silicon planar medium power Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • Very low equivalent on-resistance; RCE(sat) 175 mW at 1 A
  • Collector-Emitter Voltage VCEO: 30 V
  • Emitter-Base Voltage VEBO: 5 V
  • Continuous Collector Current IC: 1 A
  • Peak Pulse Current ICM: 4 A
  • Base Current IB: 200 mA
  • Power Dissipation at Tamb=25°C Ptot: 500 mW
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$213.60
USD
Quantity
Unit Price
3,000
$0.0712
6,000
$0.0699
9,000
$0.0692
12,000
$0.0687
15,000+
$0.0671
Product Variant Information section